Skytec Tons TP-3 Grey High Performance Polyethylene, Nylon Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 671-086
- Mfr. Part No.:
- TNS0405
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,836.18
(exc. GST)
$2,019.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,836.18 | $15.302 |
*price indicative
- RS Stock No.:
- 671-086
- Mfr. Part No.:
- TNS0405
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | High Performance Polyethylene, Nylon | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Tons TP-3 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | ANSI 105:2016 A2 3 4, EN 388:2016 + A1:2018 4X43B | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material High Performance Polyethylene, Nylon | ||
Lining Material High Performance Polyethylene, HPPE, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Tons TP-3 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals ANSI 105:2016 A2 3 4, EN 388:2016 + A1:2018 4X43B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec cut-resistant glove from the TONS range offers good overall mechanical resistance and reliable cut protection at Level B / ANSI A3. Featuring a durable PU palm coating that resists rips and abrasion, it provides excellent grip in dry handling conditions while allowing great freedom of hand movement. The glove is certified CAT II, meeting EN 388:2016 + A1:2018 (4X43B) and ANSI 105:2016 standards.
Designed for exceptional durability in demanding environments
Ergonomically crafted for maximum comfort during prolonged usage
Lightweight build offers effortless mobility throughout the day
Stylish appearance complements various personal styles and settings
Reliable performance that you can trust under pressure
- RS Stock No. 0141829
- Mfr. Part No. C8166
1 Pack of 12 Pair(s)
$71.14
- RS Stock No. 2842314
- Mfr. Part No. 11644100
1 Pair
$23.43
- RS Stock No. 2842311
- Mfr. Part No. 11644070
1 Pair
$22.25
- RS Stock No. 2755724
- Mfr. Part No. SKG00044FF
1 Pair
$21.00
Related links
- Skytec Tons TP-3 Grey High Performance Polyethylene Size L, Polyurethane
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XS, Polyurethane
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XL, Polyurethane
- Skytec Tons TP-3 Grey High Performance Polyethylene Size M, Polyurethane
- Skytec Tons TP-3 Grey High Performance Polyethylene Size S, Polyurethane
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
- Skytec Tons TP-5 Grey High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves












