Skytec TX424 Blue Nitrile Work Gloves, Size XXL, Uncoated Coating
- RS Stock No.:
- 671-073
- Mfr. Part No.:
- SKG00424DL
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 90
$31.26
(exc. GST)
$34.39
(inc. GST)
- RS Stock No.:
- 671-073
- Mfr. Part No.:
- SKG00424DL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XXL | |
| Material | Nitrile | |
| Colour | Blue | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Resistant, Anti-Static | |
| Coating | Uncoated | |
| Series | TX424 | |
| Standards/Approvals | T, CAT III, P, PPE & Medical, EN 374-1:2016/Type B K, EN 374-5:2016 Micro Organisms + Virus | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XXL | ||
Material Nitrile | ||
Colour Blue | ||
Number of Gloves 10 | ||
Resistance Features Chemical Resistant, Anti-Static | ||
Coating Uncoated | ||
Series TX424 | ||
Standards/Approvals T, CAT III, P, PPE & Medical, EN 374-1:2016/Type B K, EN 374-5:2016 Micro Organisms + Virus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Gloves is designed to elevate your performance while ensuring absolute comfort and safety in rugged environments. Engineered with the latest innovations, it caters to the needs of professionals who demand high-quality gear. The product features durable materials and advanced technology, promising reliability in diverse applications. Whether you are working in construction, warehousing, or outdoor activities, this product guarantees to meet your challenges head-on, empowering you to achieve your best. Enjoy the perfect combination of functionality and style as this product not only meets industry standards but also enhances your overall performance. Trust in a solution tailored to keep you ahead of the competition, regardless of the task at hand.
Offers enhanced durability for long-lasting use
Designed with comfort in mind to reduce fatigue during extended wear
Incorporates advanced technology for superior performance
Provides optimum safety features to protect against workplace hazards
Stylish aesthetics that blend functionality with modern design
Related links
- Skytec TX424 Blue Nitrile Disposable Gloves 90 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec SKG005 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX428 Blue Nitrile Disposable Gloves 100 per Pack

