Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XS
- RS Stock No.:
- 275-5755
- Mfr. Part No.:
- SKG00424D
- Brand:
- Skytec
Subtotal (1 box of 100 units)*
$28.92
(exc. GST)
$31.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $28.92 | $0.289 |
*price indicative
- RS Stock No.:
- 275-5755
- Mfr. Part No.:
- SKG00424D
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | XS | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 100μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX424 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | ASTM D6978-05, CAT III EN ISO 374- 5:2016, EN ISO 374- 1:2016/Type B, EN455 (all parts) | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size XS | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 100μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX424 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals ASTM D6978-05, CAT III EN ISO 374- 5:2016, EN ISO 374- 1:2016/Type B, EN455 (all parts) | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX424 Nitrile Disposable Gloves, Size XS
The Skytec Glove is a high performance nitrile single use examination glove. Significantly stronger alternative to latex, dual certified for industrial, medical and food safe. These gloves, featuring a chlorinated interior for a smooth donning process, reducing friction and enhancing overall comfort. Additionally, these gloves boast antistatic properties, courtesy of the inherent antistatic nature of nitrile.
Product Features
Industry
Applications
Related links
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 90 per Pack
- Skytec SKG005 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX428 Blue Nitrile Disposable Gloves 100 per Pack
