Showa 317 Orange, Yellow Polyester Work Gloves, Size XL, Latex Coating

Subtotal (1 box of 120 pairs)*

$1,555.95

(exc. GST)

$1,711.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,555.95$12.966

*price indicative

RS Stock No.:
671-068
Mfr. Part No.:
SHO3174
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

XL

Lining Material

Polyester

Material

Polyester

Colour

Orange, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Latex

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Extra Grip, Good Dexterity

Series

317

Standards/Approvals

CAT II EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa High visibility latex grip glove is designed for intense manual handling, offering exceptional safety and comfort. Its durable latex coating on the palm ensures robust mechanical resistance, while phosphorescent markings on a bright liner enhance visibility in dimly lit environments. Engineered for performance, the glove provides a seamless 10 gauge liner that promotes breathability, keeping your hands fresh even during prolonged wear. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 2142X.

Offers exceptional grip and dexterity for precision tasks

Fluorescent yellow with an orange palm for enhanced visibility

Seamless construction reduces the risk of irritation

Rough finish on the palm provides superior handling

Designed for continuous wear with easy movement

Breathable materials keep hands cool during use

Certified to EN 388:2016 which ensuring high safety standards

  • RS Stock No. 2493717
  • Mfr. Part No. Black/HiVis Yellow M
Each
$5.70
  • RS Stock No. 2493777
  • Mfr. Part No. GN31 Orange/Nature M
Each
$3.85
1 Pack of 12
$34.14
1 Pack of 12
$35.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy