Showa B0700R White PVC Work Gloves, Size L, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-985
- Mfr. Part No.:
- SHO7003
- Brand:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$23.98
(exc. GST)
$26.38
(inc. GST)
- RS Stock No.:
- 670-985
- Mfr. Part No.:
- SHO7003
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Coating | Polyvinyl Chloride | |
| Series | B0700R | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III EN 374-1: 2016, EN, EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 374-1: 2016/ Type C K, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 2000X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Coating Polyvinyl Chloride | ||
Series B0700R | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III EN 374-1: 2016, EN, EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 374-1: 2016/ Type C K, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 2000X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is an unsupported safety gauntlet with a PVC coating and extended cuff, designed to offer a thin, lightweight feel similar to a second skin—ideal for environments where cleanliness is crucial. Its flexible PVC coating ensures chemical resistance and a secure grip, while remaining impermeable for use in damp or greasy conditions. Lint-free and dust-free, it is certified to CAT III, EN 374-1:2016 / Type C (K), EN 388:2016 + A1:2018 (2000X), and EN 374-5:2016 for protection against micro-organisms. Suitable applications include commercial cleaning, multipurpose tasks, plant care, and laboratory analysis.
Fully coated with a scalloped edge and embossed finish
Non-powdered slip on treatment
Seamless liner prevents irritation
Related links
- Showa B0700R White Polyvinyl Chloride Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating

