Skytec Skytec Redeem Black, Green Polyester, Recycled Polyester Work Gloves, Size L, Nitrile Foam Coating
- RS Stock No.:
- 670-808
- Mfr. Part No.:
- SKG00032EH
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,000.00
(exc. GST)
$1,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,000.00 | $8.333 |
*price indicative
- RS Stock No.:
- 670-808
- Mfr. Part No.:
- SKG00032EH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | 15 Gauge Recycled Polyester, Polyester | |
| Material | Polyester, Recycled Polyester | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Chemical Resistant | |
| Series | Skytec Redeem | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CAT II, EN 388:2016+A1:2018, RCS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material 15 Gauge Recycled Polyester, Polyester | ||
Material Polyester, Recycled Polyester | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Chemical Resistant | ||
Series Skytec Redeem | ||
Coating Nitrile Foam | ||
Standards/Approvals CAT II, EN 388:2016+A1:2018, RCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Multi-Purpose Glove is an environmentally conscious glove made from recycled polyester with a nitrile foam palm. It features a soft and lightweight liner composed of 50% recycled polyester and 50% virgin polyester. The flexible and durable nitrile foam coating provides a secure grip and excellent abrasion resistance. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 1 2 1 X) standards.
RCS certified
Close-fitting liner for a comfortable wearing experience
Elasticated wrist provides a secure fit
1 pair = 1 PET bottle of 500ml recycled
Related links
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam
- Skytec TRC260 Black Size L Nitrile Foam Coating
- Skytec Eco Steel Green Size 9/L, Nitrile Foam Coating
- Skytec TRC260 Black Size M Nitrile Foam Coating
