Skytec Torq Hail Red, Yellow Spandex Work Gloves, Size XL, Synthetic Leather Coating
- RS Stock No.:
- 670-754
- Mfr. Part No.:
- SKG00060CP
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$3,412.51
(exc. GST)
$3,753.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,412.51 | $56.875 |
*price indicative
- RS Stock No.:
- 670-754
- Mfr. Part No.:
- SKG00060CP
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Spandex | |
| Lining Material | Foam Laminated Spandex | |
| Colour | Red, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Synthetic Leather | |
| Number of Gloves | 60 | |
| Series | Torq Hail | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | ANSI, CAT II, EN, IMPACT Level 2 | |
| Standards/Approvals | ANSI 105:2016 A8, CAT II, EN 388:2016 + A1:2018 4X44FP, IMPACT Level 2 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Material Spandex | ||
Lining Material Foam Laminated Spandex | ||
Colour Red, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Synthetic Leather | ||
Number of Gloves 60 | ||
Series Torq Hail | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard ANSI, CAT II, EN, IMPACT Level 2 | ||
Standards/Approvals ANSI 105:2016 A8, CAT II, EN 388:2016 + A1:2018 4X44FP, IMPACT Level 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Cut Resistant Impact Glove is a durable and highly flexible glove offering maximum cut protection and impact resistance. It features Level F / ANSI A8 cut resistance and dense, moulded TPR protection zones across the knuckles, fingers, thumb, and back of the hand. A reinforced thumb crotch enhances durability in high-wear areas. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 4 F P) and ANSI 105:2016 standards.
Reinforced thumb crotch/saddle to prolong wear
Pull tab with ID area
360 degree water repellent treatment to keep your hands dry
Lightweight stretchable spandex fabric cuff
ANSI Level 2 Impact Protection
Related links
- Skytec Torq Hail Red Size XL, Synthetic Leather Coating
- Skytec Torq Hail Red Size L, Synthetic Leather Coating
- Skytec Torq Hail Red Size M, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size XL, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size M, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size 2XL, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size L, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size 12/3XL, Synthetic Leather Coating
