Skytec Sapphire Supreme Black, Grey High Performance Polyethylene, Metal Fibre, Nylon Work Gloves, Size XL, Nitrile
- RS Stock No.:
- 670-566
- Mfr. Part No.:
- SKG00001TJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$4,040.34
(exc. GST)
$4,444.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,040.34 | $33.67 |
*price indicative
- RS Stock No.:
- 670-566
- Mfr. Part No.:
- SKG00001TJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Metal Fibre, Nylon | |
| Material | High Performance Polyethylene, Metal Fibre, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II, EN | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile Micro-Foam | |
| Series | Sapphire Supreme | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Metal Fibre, Nylon | ||
Material High Performance Polyethylene, Metal Fibre, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II, EN | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile Micro-Foam | ||
Series Sapphire Supreme | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Cut Protection Glove is an ultra-lightweight glove featuring extreme cut resistance with a nitrile micro foam grip. The Sapphire Supreme offers outstanding cut protection and high dexterity for the most demanding applications. It is thin, breathable, and has a long-lasting coating, making it ideal for precise tasks. The 18-gauge seamless liner provides flexibility, comfort, and high fingertip sensitivity. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 X 4 3 F) and ANSI 105:2016 cut resistance standards.
HPPE on the inside provides comfort and protection
Provides extreme cut protection against burrs and sharp edges
Reinforced thumb crotch enhances durability
Touchscreen capabilities for usage with screen devices
Seamless knit prevents irritation
Related links
- Skytec Sapphire Supreme Black Metal Fibre
- Skytec Sapphire Tungsten Beige Nylon
- Skytec Sapphire Iron Black Nylon
- Skytec SAPPHIRE NANO FOAM Black Nylon Size
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
