Skytec Sapphire Supreme Black, Grey High Performance Polyethylene, Metal Fibre, Nylon Work Gloves, Size 2XL, Nitrile

Subtotal (1 box of 120 pairs)*

$4,040.34

(exc. GST)

$4,444.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$4,040.34$33.67

*price indicative

RS Stock No.:
670-565
Mfr. Part No.:
SKG00001TL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Material

High Performance Polyethylene, Metal Fibre, Nylon

Lining Material

High Performance Polyethylene, HPPE, Metal Fibre, Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Sapphire Supreme

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI, CAT II EN 388:2016 + A1:2018

Coating

Nitrile Micro-Foam

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A6, CAT II EN 388:2016 + A1:2018 4X43F

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Cut Protection Glove is an ultra-lightweight glove featuring extreme cut resistance with a nitrile micro foam grip. The Sapphire Supreme offers outstanding cut protection and high dexterity for the most demanding applications. It is thin, breathable, and has a long-lasting coating, making it ideal for precise tasks. The 18-gauge seamless liner provides flexibility, comfort, and high fingertip sensitivity. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 X 4 3 F) and ANSI 105:2016 cut resistance standards.

HPPE on the inside provides comfort and protection

Provides extreme cut protection against burrs and sharp edges

Reinforced thumb crotch enhances durability

Touchscreen capabilities for usage with screen devices

Seamless knit prevents irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy