Skytec Skytec Tromso Black Nylon (Liner), Acrylic Work Gloves, Size XS, Microporous Nitrile Coating
- RS Stock No.:
- 670-487
- Mfr. Part No.:
- SKG00026FB
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$2,697.04
(exc. GST)
$2,966.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,697.04 | $22.475 |
*price indicative
- RS Stock No.:
- 670-487
- Mfr. Part No.:
- SKG00026FB
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XS | |
| Lining Material | Soft Fleece Lining | |
| Material | Nylon (Liner), Acrylic | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018, ANSI | |
| Number of Gloves | 10 | |
| Coating | Microporous Nitrile | |
| Resistance Features | Cold Resistant | |
| Series | Skytec Tromso | |
| Standards/Approvals | EN 388:2016 + A1:2018 4232B, EN 511:2006 0 2 0, ANSI 105:2016 A2, EN 407:2020 X1XXXX | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | 0.2.0 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XS | ||
Lining Material Soft Fleece Lining | ||
Material Nylon (Liner), Acrylic | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018, ANSI | ||
Number of Gloves 10 | ||
Coating Microporous Nitrile | ||
Resistance Features Cold Resistant | ||
Series Skytec Tromso | ||
Standards/Approvals EN 388:2016 + A1:2018 4232B, EN 511:2006 0 2 0, ANSI 105:2016 A2, EN 407:2020 X1XXXX | ||
EN 407 Thermal Yes | ||
EN 511 Cold 0.2.0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Skytec Glove represents the perfect fusion of innovation and practicality, tailored for users who demand superior performance without compromise. Designed with meticulous attention to detail, it not only meets but exceeds industry standards, offering a reliable solution for both personal and professional use. The sleek design ensures that it fits seamlessly into any environment, while the advanced technology at its core guarantees exceptional functionality. Ideal for a range of applications, it empowers users with the confidence that comes from using a device engineered for excellence. Whether in the workplace or at home, this product stands out for its robustness and user-friendly features, making it an essential choice for the discerning buyer.
Offers enhanced durability for long-lasting use
Equipped with intuitive controls for ease of operation
Lightweight design enables easy portability
Crafted with quality materials to ensure premium performance
Designed to provide exceptional comfort during extended use
Related links
- Showa 282 Temres Blue Nylon (Liner) Size XL, Polyurethane Coating
- Showa 282 Temres Blue Nylon (Liner) Size L, Polyurethane Coating
- Skytec TRC850 Green HPPE Size S, Latex Coating
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Puncture & Tear Resistant Gloves,
- Skytec TUNDRA Orange Recycled Polyester Size M,
- Showa 282 Temres Blue Acrylic Size M, Polyurethane Coating
- Showa 282 Temres Blue Acrylic Size 2XL, Polyurethane Coating
- Skytec TUNDRA Orange Terry Fleece Size XS,
