Skytec EMG738 Grey, Black Fibreglass, HPPE, Nylon Work Gloves, Size 12/3XL, Nitrile Coating
- RS Stock No.:
- 670-449
- Mfr. Part No.:
- EMG00738FN
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,007.98
(exc. GST)
$1,108.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,007.98 | $8.40 |
*price indicative
- RS Stock No.:
- 670-449
- Mfr. Part No.:
- EMG00738FN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Lining Material | 13 Gauge Fibreglass, HPPE, Nylon | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Grey, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | EMG738 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX | |
| Standards/Approvals | ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Lining Material 13 Gauge Fibreglass, HPPE, Nylon | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Grey, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series EMG738 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX | ||
Standards/Approvals ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Soft and comfortable medium cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy conditions. The gloves are certified under CAT II. They meet EN 407:2020, EN 388:2016+A1:2018 with a rating of 4X43C. Additionally, they comply with ANSI 105:2016 standard. Durable sandy nitrile palm coating ensures good protection against abrasion and excellent grip in wet and oily environments.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec EMG748 Black HPPE Size 12/3XL, Nitrile Coating
- Skytec EMG738 Black HPPE Size XS, Nitrile Coating
- Skytec EMG738 Black HPPE Size S, Nitrile Coating
- Skytec EMG738 Black HPPE Size M, Nitrile Coating
- Skytec EMG738 Black HPPE Size L, Nitrile Coating
- Skytec EMG738 Black HPPE Size XL, Nitrile Coating
- Skytec EMG738 Black HPPE Size 2XL, Nitrile Coating
- Skytec EMG745 Black HPPE Size 12/3XL, Polyurethane Coating
