Skytec TRC352 Red, Black Recycled Polyester Work Gloves, Size XL, Latex Coating
- RS Stock No.:
- 670-313
- Mfr. Part No.:
- SKG00352HJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,308.12
(exc. GST)
$1,438.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,308.12 | $10.901 |
*price indicative
- RS Stock No.:
- 670-313
- Mfr. Part No.:
- SKG00352HJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Recycled Polyester | |
| Lining Material | 13 Gauge Recycled Polyester | |
| Colour | Red, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN, EN 407:2020 X2XXXX | |
| Resistance Features | Waterproof, General Purpose | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Series | TRC352 | |
| Standards/Approvals | CAT II, ANSI 105:2016 A1, EN 407:2020 X2XXXX, EN 388:2016 + A1:2018 3131A | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Material Recycled Polyester | ||
Lining Material 13 Gauge Recycled Polyester | ||
Colour Red, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN, EN 407:2020 X2XXXX | ||
Resistance Features Waterproof, General Purpose | ||
Coating Latex | ||
Number of Gloves 10 | ||
Series TRC352 | ||
Standards/Approvals CAT II, ANSI 105:2016 A1, EN 407:2020 X2XXXX, EN 388:2016 + A1:2018 3131A | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a flexible, fully coated dual latex grip glove featuring smooth latex with a sandy latex palm for powerful grip. It is ideal for heavy-duty handling tasks and changing weather conditions. The double latex coating offers water protection and outstanding grip, while the seamless 13-gauge recycled polyester knitted liner ensures comfort. Its anatomical fit allows excellent freedom of movement and reduces hand fatigue. The glove provides contact heat protection up to 250°C (482°F) for short periods (15 seconds max). Certified to EN 388:2016 + A1:2018 (3131A), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Durable materials that stand the test of time
Ergonomic design that enhances user comfort during use
Weather-resistant components suitable for various environmental conditions
Lightweight structure ensuring easy portability
Versatile functionality catering to a wide range of applications
Related links
- Skytec TRC352 Red Size L, Latex Coating
- Skytec TRC352 Red Size M, Latex Coating
- Skytec TRC352 Red Size 2XL, Latex Coating
- Skytec TRC352 Black Size XS, Latex Coating
- Skytec TRC352 Black Size 12/3XL, Latex Coating
- Skytec TRC352 Black Size S, Latex Coating
- Skytec EMG344 Green Cotton Heat & Cold Resistant Gloves Latex Coating
- Skytec TRC850 Black Terry Fleece Size XL, Latex Coating
