Portwest AP65 Black, Grey Nylon Work Gloves, Size 2XL, Nitrile Foam Coating
- RS Stock No.:
- 664-457
- Mfr. Part No.:
- AP65K7RXXL
- Brand:
- Portwest
Subtotal (1 pack of 12 units)*
$83.43
(exc. GST)
$91.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $83.43 | $6.953 |
*price indicative
- RS Stock No.:
- 664-457
- Mfr. Part No.:
- AP65K7RXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Dry Environment, Moist Environment | |
| Safety Standard | ANSI ISEA 105:2016, EN 388 | |
| Number of Gloves | 12 | |
| Series | AP65 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI/ISEA 105:2016 Abrasion 6, ANSI/ISEA 105:2016 Cut A1, ANSI/ISEA 105:2016 Puncture 2, CE, EN 388:2016 + A1: 2018 4131A, EN ISO 21420: 2020 Dexterity 5, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Dry Environment, Moist Environment | ||
Safety Standard ANSI ISEA 105:2016, EN 388 | ||
Number of Gloves 12 | ||
Series AP65 | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI/ISEA 105:2016 Abrasion 6, ANSI/ISEA 105:2016 Cut A1, ANSI/ISEA 105:2016 Puncture 2, CE, EN 388:2016 + A1: 2018 4131A, EN ISO 21420: 2020 Dexterity 5, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Nitrile Foam Texpel Glove features a nitrile foam coating that provides excellent grip in both wet and dry conditions. Made with nylon, it offers high tensile strength and added stretch for an improved, comfortable fit. The glove is finished with Texpel Micro, an anti-microbial treatment that kills 99.9% of bacteria, ensuring hygiene and safety during use. This glove compliance to EN ISO 21420: 2020 Dexterity 5 EN 388: 2016 + A1: 2018 Standards.
15 gauge liner provides the best balance of dexterity and durability
Breathable seamless lining ideal for precision handling in dry environments
Retail tag which aids presentation for retail sales
CE certified
Related links
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec EMG255 Black Size 2XL, Nitrile Foam Coating
- Showa 577 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Showa 576 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec BMG718 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 377 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 581 Black Size 2XL, Nitrile Foam Coating
