Tornado Leather Work Glove

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

$445.88

(exc. GST)

$490.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$445.88$44.588

*price indicative

RS Stock No.:
664-284
Mfr. Part No.:
TCB01P-08
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Product Type

Work Glove

Material

Leather

Number of Gloves

1

Resistance Features

Cut Resistant

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy