Mapa Butoflex 652 Black Butyl Work Gloves, Size 9, Butyl Coating

Subtotal (1 pair)*

$143.99

(exc. GST)

$158.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$143.99

*price indicative

RS Stock No.:
648-502
Mfr. Part No.:
34652017
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

Butyl

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Number of Gloves

1

Resistance Features

Anti-Static

Safety Standard

EN 16350, EN 388, EN ISO 374-1, EN ISO 374-5

Series

Butoflex 652

Coating

Butyl

Standards/Approvals

CE, EN 16350, EN 388 0010X, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Mapa Butoflex 652 is designed for short wear applications requiring ultimate specific chemical resistance. It features a smooth interior and pebbled exterior finish, MADE from butyl material with a rolled cuff for secure wear. The glove is black in colours, has a length of 35 cm, and a thickness of 0.70 mm. It offers vertical resistance of 7.61 E+05 Ω in the Palm area as per EN1149-2 at 25% relative humidity. Ideal for metal treatment and degreasing, formulating paints varnishes resins and inks, handling and repackaging chemicals, sampling chemicals, and use in laboratories.

Unrivalled flexibility and dexterity

Ultimate specific chemical resistance, for very corrosive acids, ketones, esters and amine derivatives

Silicone free to prevent traces and defects on metal sheet and glass prior to painting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy