Mapa Jersette 315 Blue Latex Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 648-496
- Mfr. Part No.:
- 34315058
- Brand:
- Mapa
Subtotal (1 pair)*
$18.17
(exc. GST)
$19.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $18.17 |
*price indicative
- RS Stock No.:
- 648-496
- Mfr. Part No.:
- 34315058
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Jersette 315 | |
| Number of Gloves | 6 | |
| Standards/Approvals | CE, EN 388 2131B, EN 407 X2XXXX, EN ISO 21420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Abrasion Resistant, Anti-Slip, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Jersette 315 | ||
Number of Gloves 6 | ||
Standards/Approvals CE, EN 388 2131B, EN 407 X2XXXX, EN ISO 21420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Jersette 315 is designed for work involving composite materials and resins, as well as handling household detergents. Ideal for preparing and pouring mortar and cement, it is widely used by local authorities for cleaning, and in industries such as aeronautics and construction, particularly by masons and plasterers. It features an interior textile support and a pebbled exterior finish for enhanced grip. Made from natural latex, the glove has a feston cuff design and comes in blue.
Comfort and flexibility
Excellent comfort due to the high natural latex flexibility
Good tear-resistance
Guaranteed quality
Silicone free to prevent traces, defects on metal sheet and glass prior to painting
Size 8
Related links
- Mapa Jersette 315 Blue Latex Puncture & Tear Resistant Gloves Latex Coating
- Mapa Jersette 315 Blue Latex Puncture & Tear Resistant Gloves Latex Coating
- Mapa Jersette 315 Blue Latex Puncture & Tear Resistant Gloves Latex Coating
- Skytec EMG322 Black Size 2XL, Latex Coating
- Skytec EMG342 Black Size 2XL, Latex Coating
- Showa 310 Black Black Polyester Puncture & Tear Resistant Gloves Latex Coating
- Skytec Helium Blue Size M, Latex Coating
- Mapa Not Found Blue Latex Work Gloves Latex Coating
