Skytec SYNTIS Beige Uncoated Work Gloves 170 μm, Size 7.5

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-187
Mfr. Part No.:
HAK4075
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

7.5

Product Type

Work Gloves

Material

Uncoated

Thickness

170μm

Colour

Beige

Powdered

No

Number of Gloves

200

Series

SYNTIS

Standards/Approvals

MD

Length

270mm

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec HAIKA SYNTIS is a natural-coloured, durable, powder-free surgical glove that delivers an exceptional feel, surpassing the comfort experience of regular synthetic surgical gloves. Its special soft synthetic formulation contributes to an incredibly efficient donning experience, even when double donning and damp hand donning. These gloves are suitable for use in healthcare settings, particularly in surgeries and infection control procedures. Certified to CAT III CE.

Secure Control

Multi Layered Technology

Reduced Hand Fatigue

Excellent Double Donning and Damp Hand Donning

Chemotherapy Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy