Skytec SYNTIS Beige Uncoated Work Gloves 170 μm, Size 9
- RS Stock No.:
- 617-184
- Mfr. Part No.:
- HAK4090
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-184
- Mfr. Part No.:
- HAK4090
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Uncoated | |
| Thickness | 170μm | |
| Colour | Beige | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | SYNTIS | |
| Standards/Approvals | MD | |
| Length | 270mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Uncoated | ||
Thickness 170μm | ||
Colour Beige | ||
Powdered No | ||
Number of Gloves 200 | ||
Series SYNTIS | ||
Standards/Approvals MD | ||
Length 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec HAIKA SYNTIS is a natural-coloured, durable, powder-free surgical glove that delivers an exceptional feel, surpassing the comfort experience of regular synthetic surgical gloves. Its special soft synthetic formulation contributes to an incredibly efficient donning experience, even when double donning and damp hand donning. These gloves are suitable for use in healthcare settings, particularly in surgeries and infection control procedures. Certified to CAT III CE.
Secure Control
Multi Layered Technology
Reduced Hand Fatigue
Excellent Double Donning and Damp Hand Donning
Chemotherapy Approved
Related links
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 200 per Pack
