Skytec SYNTIS Green Uncoated Work Gloves, Size 7

Stock information currently inaccessible
RS Stock No.:
617-176
Mfr. Part No.:
HAK6070
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

7

Material

Uncoated

Colour

Green

Powdered

No

Number of Gloves

200

Series

SYNTIS

Length

270mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec HAIKA INTRA Green PF Glove is a sterile, latex surgical underglove designed to enhance safety during orthopaedic surgeries. Its soft, elastic, dark green-coloured latex construction provides excellent comfort and fit. The glove features a beaded cuff for easy donning and is powder-free to reduce the risk of contamination. It is certified to CAT II CE standard.

Enhanced Safety

Reduced Hand Fatigue

Excellent Double Donning

Powder free

Undetectable Protein Level

Related links