Skytec SYNTIS Green Uncoated Work Gloves, Size 8.5
- RS Stock No.:
- 617-172
- Mfr. Part No.:
- HAK6085
- Brand:
- Skytec
Stock information currently inaccessible
- RS Stock No.:
- 617-172
- Mfr. Part No.:
- HAK6085
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8.5 | |
| Product Type | Work Gloves | |
| Material | Uncoated | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | SYNTIS | |
| Length | 270mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8.5 | ||
Product Type Work Gloves | ||
Material Uncoated | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 200 | ||
Series SYNTIS | ||
Length 270mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec HAIKA INTRA Green PF Glove is a sterile, latex surgical underglove designed to enhance safety during orthopaedic surgeries. Its soft, elastic, dark green-coloured latex construction provides excellent comfort and fit. The glove features a beaded cuff for easy donning and is powder-free to reduce the risk of contamination. It is certified to CAT II CE standard.
Enhanced Safety
Reduced Hand Fatigue
Excellent Double Donning
Powder free
Undetectable Protein Level
Related links
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 200 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 200 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 200 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 200 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 200 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 200 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 200 per Pack
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
