MTS Tricotril Winter Green Nitrile Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 537-558
- Mfr. Part No.:
- 073909141X
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$944.14
(exc. GST)
$1,038.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $944.14 | $94.414 |
*price indicative
- RS Stock No.:
- 537-558
- Mfr. Part No.:
- 073909141X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Series | Tricotril Winter | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 374-1/Type A, EU 1935/2004, EN 388:2016, EN 511, EN 407 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Series Tricotril Winter | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Standards/Approvals EN 374-1/Type A, EU 1935/2004, EN 388:2016, EN 511, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Tricotril Winter 739 composed of nitrile and wool, features a heavy seamless wool liner, fully coated cuff, and palm profile. It offers excellent insulating properties for both high and low temperatures, providing short-term cold protection down to -20°C. The glove ensures broad chemical resistance, high mechanical resistance, and a secure grip when handling greasy and oily parts. Additionally, it delivers exceptional user comfort for extended work periods without fatigue and complies with EU 1935/2004 food safety standards.
AQL less than 0.65
Color green
Free from natural latex
Size 9
Warming seamless wool liner
Skin friendly by solvent-free adhesive on the wool liner
Wool liner is fixed later to the finished glove to ensure maximum protection
- RS Stock No. 0537553
- Mfr. Part No. 073809141X
1 Bag of 10
$930.65
- RS Stock No. 0537560
- Mfr. Part No. 073910141X
1 Bag of 10
$944.14
- RS Stock No. 0537556
- Mfr. Part No. 073811141X
1 Bag of 10
$930.65
- RS Stock No. 0537561
- Mfr. Part No. 073911141X
1 Bag of 10
$944.14
Related links
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating












