MTS SivaCut Blue, Grey Latex Work Gloves, Size 9
- RS Stock No.:
- 537-537
- Mfr. Part No.:
- 083009142X
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$470.20
(exc. GST)
$517.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $470.20 | $47.02 |
*price indicative
- RS Stock No.:
- 537-537
- Mfr. Part No.:
- 083009142X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | SivaCut | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016, EN 407 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016, EN 407 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series SivaCut | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016, EN 407 | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety SivaCut 830 made from natural latex, para-aramid, glass, and steel, features a medium knitted design, knit cuff, and deep immersion coating. It provides an excellent grip, particularly with moist parts, offers impressive flexibility, and ensures high wearing comfort. The glove demonstrates good puncture resistance against metal and glass (excluding syringes) and supports extended work periods without causing fatigue.
100 percent para aramid
Color blue and yellow-grey
Good cut resistance combined with a mechanical barrier
Size 9
High cut protection
Coating extends beyond the knuckles
Washable
Related links
- Honeywell Safety SivaCut Blue Size 11
- Honeywell Safety SivaCut Blue Size 10
- Honeywell Safety SivaCut Blue Size 7
- Honeywell Safety SivaCut Blue Size 8
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 9
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 8
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 10
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 11
