MTS Camatex Blue Latex Work Gloves, Size 10, Cotton Coating
- RS Stock No.:
- 537-400
- Mfr. Part No.:
- 045110142X
- Brand:
- MTS
Subtotal (1 box of 20 units)*
$455.31
(exc. GST)
$500.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $455.31 | $22.766 |
*price indicative
- RS Stock No.:
- 537-400
- Mfr. Part No.:
- 045110142X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Environment, Wet Environment | |
| Coating | Cotton | |
| Number of Gloves | 2 | |
| Series | Camatex | |
| Standards/Approvals | EN 374, EU 1935/2004, EN 388:2016, EN 374-5 VIRUS | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Environment, Wet Environment | ||
Coating Cotton | ||
Number of Gloves 2 | ||
Series Camatex | ||
Standards/Approvals EN 374, EU 1935/2004, EN 388:2016, EN 374-5 VIRUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Camatex 451, made from natural latex with a cotton liner, features a fully coated design, a cuff, and a roughened surface. It provides a secure grip when handling wet parts, good flexibility at low temperatures, high elasticity, and enables fatigue-free working. Additionally, it complies with food safety standards according to EU 1935/2004.
Color Blue
Waterproof
AQL less than 1.5
Size 10
Related links
- Honeywell Safety Camatex Blue Natural Latex Work Gloves Cotton Coating
- Honeywell Safety Camatex Blue Natural Latex Work Gloves Cotton Coating
- Honeywell Safety Camatex Blue Natural Latex Work Gloves Cotton Coating
- Honeywell Safety Camatex Blue Natural Latex Work Gloves Cotton Coating
- Honeywell Safety Tricopren Grey Cotton Work Gloves Cotton Coating
- Honeywell Safety Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- Honeywell Safety SivaCut Blue Size 9
- Honeywell Safety SivaCut Blue Size 10
