MTS Camatril Green Nitrile Work Gloves, Size 10
- RS Stock No.:
- 537-357
- Mfr. Part No.:
- 073310191A
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$666.41
(exc. GST)
$733.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $666.41 | $66.641 |
*price indicative
- RS Stock No.:
- 537-357
- Mfr. Part No.:
- 073310191A
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Lining Material | Cotton Flock | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, General Purpose | |
| Number of Gloves | 2 | |
| Series | Camatril | |
| Safety Standard | EN 388:2016, ISO | |
| Standards/Approvals | EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile | ||
Lining Material Cotton Flock | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, General Purpose | ||
Number of Gloves 2 | ||
Series Camatril | ||
Safety Standard EN 388:2016, ISO | ||
Standards/Approvals EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camatril 733 made from nitrile, features a long cuff design with a roughened, unlined surface. It provides a secure grip when handling wet parts, good sensitivity, excellent resistance against various hazardous substance groups, reliable temperature flexibility, and high mechanical resistance. Additionally, it complies with European Union 1935/2004 food safety regulations.
Color Green
AQL less than 0.65
Glove surface free from silicone
Size 10
Related links
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 10
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 8
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 11
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 7
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 9
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 10
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 11
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 7
