KCL RewoCold Black, Grey Leather Work Gloves, Size 9
- RS Stock No.:
- 537-157
- Mfr. Part No.:
- 064409141V
- Brand:
- KCL
Subtotal (1 bag of 10 units)*
$895.63
(exc. GST)
$985.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $895.63 | $89.563 |
*price indicative
- RS Stock No.:
- 537-157
- Mfr. Part No.:
- 064409141V
- Brand:
- KCL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KCL | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cold Resistant | |
| Series | RewoCold | |
| Number of Gloves | 2 | |
| Standards/Approvals | Category II | |
| Select all | ||
|---|---|---|
Brand KCL | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Leather | ||
Material Leather | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cold Resistant | ||
Series RewoCold | ||
Number of Gloves 2 | ||
Standards/Approvals Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety RewoCold 644 designed with an artificial leather palm, felt artificial leather, moisture barrier, and insulation inlay for cold, features a cuff with breathable artificial leather. It ensures no material hardening, provides an absorbent surface profile for a secure grip, offers short-term cold protection down to -20°C, delivers an excellent fit, and maintains good dexterity.
Free from Chromate VI
Color grey and black
Terry cloth material for sweat absorption
Sixe 9
Cuff for quick donning and doffing
With one sided moisture barrier
With warming fleece inlay
- RS Stock No. 0537160
- Mfr. Part No. 064411141V
1 Bag of 10
$895.63
- RS Stock No. 0537159
- Mfr. Part No. 064410141V
1 Bag of 10
$895.63
- RS Stock No. 0537156
- Mfr. Part No. 064408141V
1 Bag of 10
$895.63
- RS Stock No. 0537154
- Mfr. Part No. 064407141V
1 Bag of 10
$895.63
Related links
- Honeywell Safety RewoCold Black Size 11
- Honeywell Safety RewoCold Grey Size 12
- Honeywell Safety RewoCold Grey Size 7
- Honeywell Safety RewoCold Grey Size 10
- Honeywell Safety RewoCold Grey Size 8
- Honeywell Safety RewoMech Black Size 9
- Honeywell Safety RewoMech Black Size 7
- Honeywell Safety RewoMech Black Size 8












