Honeywell Safety PolyTRIX N White, Yellow Polyamide Work Gloves, Size 11
- RS Stock No.:
- 537-075
- Mfr. Part No.:
- 091211142X
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-075
- Mfr. Part No.:
- 091211142X
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyamide | |
| Colour | White, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | PolyTRIX N | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyamide | ||
Colour White, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series PolyTRIX N | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety PolyTRIX N 912 made from polyamide, cotton, and PVC, features a light knitted design with a knit wrist and PVC dots. It provides an excellent fit, high wearing comfort, breathability, non-irritating seams, a secure grip, and exceptional fine touch sensitivity.
Seamless round knitted liner
Color white and yellow
Washable
Size 11
Marked according to size with different colors on the wristband
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Honeywell Safety PolyTRIX N White Size 9
- Honeywell Safety PolyTRIX N White Size 7
- Honeywell Safety PolyTRIX N White Size 6
- Honeywell Safety PolyTRIX N White Size 10
- Honeywell Safety PolyTRIX N White Size 8
- Honeywell Safety PolyTRIX BN Blue Size 11
- Honeywell Safety PolyTRIX BN Blue Size 7
- Honeywell Safety PolyTRIX BN Blue Size 9












