MTS Vitoject Black Rubber Work Gloves, Size 10
- RS Stock No.:
- 536-989
- Mfr. Part No.:
- 089010111X
- Brand:
- MTS
Subtotal (1 pair)*
$357.32
(exc. GST)
$393.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $357.32 |
*price indicative
- RS Stock No.:
- 536-989
- Mfr. Part No.:
- 089010111X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | Vitoject | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 388:2016, ISO 374-1/Type A, ISO 374-5 Virus | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series Vitoject | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 388:2016, ISO 374-1/Type A, ISO 374-5 Virus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Vitoject 890 constructed from fluorocarbon rubber with a rolled edge, features a smooth, powdered design. It provides exceptional protection against highly aggressive and toxic chemicals, exhibits very high gas tightness, and is manufactured using a solvent-free, eco-friendly injection molding process. The glove ensures excellent wearing comfort, remarkable temperature flexibility, and resistance to ozone and UV sunlight. It can be paired effectively with chemical protective clothing, offers excellent low degradation, and demonstrates strong resistance against polycyclic aromatic hydrocarbons, making it ideal for petrochemical applications.
AQL less than 0.65
Color Black
Manufactured by Vulkoject process technology
Size 10
Wide shape makes it possible to wear gloves underneath for heat protection
Related links
- Honeywell Safety Vitoject Black Rubber Work Gloves, Size 11
- Honeywell Safety Vitoject Black Rubber Work Gloves, Size 9
- Honeywell Safety Vitoject Black Rubber Work Gloves, Size 8
- Polyco Healthline Chemprotec Black Rubber Work Gloves Latex Coating
- Tilsatec 24-4034 Black Size 10 Natural Rubber Coating
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- Honeywell Safety Blue Natural Rubber Work Gloves
- Tilsatec 24-1024 Black Size 10 Natural Rubber Coating
