Mapa KRYTECH 622 Black, Grey Polyurethane Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair)*

$26.57

(exc. GST)

$29.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$26.57

*price indicative

RS Stock No.:
440-319
Mfr. Part No.:
34622001
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

11

Lining Material

High Density Polyethylene

Material

Polyurethane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN 1149-1, EN 1149-2, EN 388, EN 420, ISO 13997

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Series

KRYTECH 622

Coating

Polyurethane

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/05/19/1551, EN1149-1, EN1149-2, EN388 4X43E, EN420:5/5, ISO 13997:29.5 N, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 622 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level E cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

Very high cut protection without any compromise on comfort

Seamless plaited glove for very good fit and dexterity

Can be used with touch devices and touch screen

Optimal durability that offers better productivity

1 Pair
$26.57
1 Pair
$26.57
1 Pair
$26.57
1 Pair
$11.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy