Mapa KRYTECH 600 Black, Grey Nitrile Work Gloves, Size 9

Subtotal (1 pair)*

$27.49

(exc. GST)

$30.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$27.49

*price indicative

RS Stock No.:
440-306
Mfr. Part No.:
34600039
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Lining Material

High Density Polyethylene

Material

Nitrile

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 407, EN ISO 21420, ISO 13997, ISO 18889

Series

KRYTECH 600

Standards/Approvals

CE CATEGORY 3, CE type examination certificate:0075/014/162/01/19/0175, EN388 4X42B, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:6 N, ISO 18889, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 600 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level B cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997, ISO 18889 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Unbeatable fingertip sensitivity

Excellent abrasion resistance due to the nitrile coating

Grip and Proof coating ensures an excellent grip in oily environment

Repels oil penetration and reduce dermatitis

DMF Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy