Mapa KRYTECH 395 Green Nitrile Work Gloves, Size 8
- RS Stock No.:
- 440-263
- Mfr. Part No.:
- 34395018
- Brand:
- Mapa
Subtotal (1 pair)*
$83.71
(exc. GST)
$92.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $83.71 |
*price indicative
- RS Stock No.:
- 440-263
- Mfr. Part No.:
- 34395018
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | KRYTECH 395 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:4X43D, EN 407 X1XXXX, EN ISO, EN ISO 374-5, ISO 13997:20 | |
| Standards/Approvals | 4 N, CE Category 2, CE type examination certificate:0075/014/162/03/19/0880, EN388 4X43D, EN407 X1XXXX, EN ISO 374-1 TYPE B JKOPT, EN ISO 374-5, ISO 13997:20 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series KRYTECH 395 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:4X43D, EN 407 X1XXXX, EN ISO, EN ISO 374-5, ISO 13997:20 | ||
Standards/Approvals 4 N, CE Category 2, CE type examination certificate:0075/014/162/03/19/0880, EN388 4X43D, EN407 X1XXXX, EN ISO 374-1 TYPE B JKOPT, EN ISO 374-5, ISO 13997:20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa KryTech 395 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, Type D cut protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN407 and Category 3 CE protection. With a 0/5 dexterity rating according to EN420.
Optimal cut resistance
Proven long lasting performance
Good grip for picking up wet and slippery objects safely
Entirely liquid proof and withstanding mechanical aggression
Related links
- Mapa KRYTECH 395 Green Nitrile Work Gloves, Size 10
- Mapa KRYTECH 395 Green Nitrile Work Gloves, Size 9
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 377 Green Nitrile Work Gloves, Size 8
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 8
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 8
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 8
