Mapa FLUOTECH 468 Black Fluoroelastomer Work Gloves, Size 8

Subtotal (1 pair)*

$306.69

(exc. GST)

$337.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$306.69

*price indicative

RS Stock No.:
440-241
Mfr. Part No.:
34468008
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Work Gloves

Material

Fluoroelastomer

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN 388, EN ISO 374-1 TYPE A, EN ISO 374-5

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Series

FLUOTECH 468

Standards/Approvals

CE 0334, EN388, EN420, EN ISO 374-1, EN ISO 374-5, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa FluoTech 468 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent flexibility and thickness optimization

Excellent mechanical resistance and a longer service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy