Mapa Red Latex, Nitrile Gloves, Size 8
- RS Stock No.:
- 440-178
- Mfr. Part No.:
- 34180148
- Brand:
- Mapa
Subtotal (1 pair)*
$3.48
(exc. GST)
$3.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.48 |
*price indicative
- RS Stock No.:
- 440-178
- Mfr. Part No.:
- 34180148
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Latex, Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN, EN ISO | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Standards/Approvals | CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 8 | ||
Material Latex, Nitrile | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN, EN ISO | ||
Resistance Features Grease Resistant, Oil Resistant | ||
Standards/Approvals CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa VITAL 180 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and EN 421. With a 5/5 dexterity rating according to EN420, the VITAL 180 gloves ensure excellent performance.
Chlorinated finish for better protection of products being handled
Added comfort and absorption of perspiration due to the cotton flock lining
Offers dexterity and optimized resistance to oils and greases
