Mapa VITAL 180 Red Latex, Nitrile Gloves, Size 6

Subtotal (1 pair)*

$3.67

(exc. GST)

$4.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3.67

*price indicative

RS Stock No.:
314-727
Mfr. Part No.:
34180146
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

6

Product Type

Gloves

Lining Material

Cotton Flock

Material

Latex, Nitrile

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

VITAL 180

Safety Standard

EN 388, EN ISO 374-1, EN ISO 374-5

Resistance Features

Chemical Resistant

Standards/Approvals

CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa VITAL 180 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and EN 421. With a 5/5 dexterity rating according to EN420, the VITAL 180 gloves ensure excellent performance.

Chlorinated finish for better protection of products being handled

Added comfort and absorption of perspiration due to the cotton flock lining

Offers dexterity and optimized resistance to oils and greases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy