Mapa ULTRANEO 401 Black Latex, Neoprene Work Gloves, Size 9
- RS Stock No.:
- 440-156
- Mfr. Part No.:
- 34401149
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-156
- Mfr. Part No.:
- 34401149
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Latex, Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Chemical Resistant | |
| Series | ULTRANEO 401 | |
| Safety Standard | EN 388, EN 420, EN ISO 374-1, EN ISO 374-5 | |
| Standards/Approvals | CE 0334, EN1149-1, EN388, EN407, EN ISO 374-1, EN ISO 374-5, EN ISO 420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Latex, Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features Chemical Resistant | ||
Series ULTRANEO 401 | ||
Safety Standard EN 388, EN 420, EN ISO 374-1, EN ISO 374-5 | ||
Standards/Approvals CE 0334, EN1149-1, EN388, EN407, EN ISO 374-1, EN ISO 374-5, EN ISO 420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa UltraNeo 401 Gloves added comfort and absorption of perspiration, due to the cotton flock lining. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Great dexterity due to the gloves reduced thickness
Tactile sensitivity for light chemical protection
Good grip on slippery objects due to the embossed texture
- RS Stock No. 0145000
- Mfr. Part No. 3440114 / 9
1 Pack of 10 Pair(s)
$67.78
- RS Stock No. 0144997
- Mfr. Part No. 3440114 / 7
1 Pack of 10 Pair(s)
$67.78
- RS Stock No. 0440153
- Mfr. Part No. 34401147
1 Pair
$7.97
- RS Stock No. 0144998
- Mfr. Part No. 34401148
1 Pack of 10 Pair(s)
$67.78
Related links
- Mapa ULTRANEO 401 Black Natural Latex Size 9
- Mapa ULTRANEO 401 Black Natural Latex Size 7
- Mapa ULTRANEO 401 Black Natural Latex Size 10
- Mapa ULTRANEO 401 Black Natural Latex Size 8
- Mapa ULTRANEO 341 Black Natural Latex Size 9
- Mapa ULTRANEO 420 Black Natural Latex Size 9
- Mapa ULTRANEO 450 Black Natural Latex Size 9
- Mapa ULTRANEO 341 Black Natural Latex Size 8












