Mapa ULTRANEO 450 Black Latex, Neoprene Work Gloves, Size 9

Subtotal (1 pair)*

$18.00

(exc. GST)

$19.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 144 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$18.00

*price indicative

RS Stock No.:
315-041
Mfr. Part No.:
34450009
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

Latex, Neoprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ULTRANEO 450

Safety Standard

EN 388:2121X, EN ISO

Number of Gloves

20

Resistance Features

Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN1149-1, EN1149-2, EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5, REACH, regulation (EC) n°1272/2008

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa UltraNeo 450 Gloves offers freedom of movement, due to the supple quality of the neoprene and the comfort of the cotton flock lining. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Good grip due to the embossed texture

Chemical protection

Impact protection

Cut resistance according to ISO 13997

Puncture resistance

Abrasion resistance

Tear and blade cut resistance

  • RS Stock No. 0315036
  • Mfr. Part No. 34450000
1 Pair
$18.00
  • RS Stock No. 0315039
  • Mfr. Part No. 34450008
1 Pair
$18.00
  • RS Stock No. 0145000
  • Mfr. Part No. 3440114 / 9
1 Pack of 10 Pair(s)
$67.78
  • RS Stock No. 0144953
  • Mfr. Part No. 3434001 / 7
1 Pack of 5 Pair(s)
$125.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy