Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 6
- RS Stock No.:
- 440-145
- Mfr. Part No.:
- 34382046
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-145
- Mfr. Part No.:
- 34382046
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polychloroprene | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388:2121X, EN ISO 21420:5/5 | |
| Number of Gloves | 24 | |
| Series | ULTRANEO 382 | |
| Standards/Approvals | CE 0334, EN388 2121X, EN407, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polychloroprene | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388:2121X, EN ISO 21420:5/5 | ||
Number of Gloves 24 | ||
Series ULTRANEO 382 | ||
Standards/Approvals CE 0334, EN388 2121X, EN407, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa UltraNeo 382 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Embossed texture for better grip on wet objects
Extremely supple due to the unique Mapa multi layer process
Added comfort and thermal insulation due to the cotton knit lining
Related links
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 7
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 10
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 8
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 9
- Mapa ULTRANEO Blue Polychloroprene Work Gloves, Size 6
- Mapa ULTRANEO 420 Black Natural Latex Size 6
- Mapa Blue Polychloroprene Work Gloves, Size 9
- Mapa ULTRANEO 407 Black Polychloroprene Work Gloves, Size 10
