Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

$289.22

(exc. GST)

$318.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$289.22$24.102

*price indicative

RS Stock No.:
144-987
Mfr. Part No.:
3438204 / 9
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Lining Material

Cotton Knit

Material

Polychloroprene

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ULTRANEO 382

Safety Standard

EN

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Resistance Features

Chemical Resistant

EN 374 Chemical

Yes

Standards/Approvals

EN388, EN407, EN ISO 374-1, EN ISO 374-5

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves provide excellent thermal protection with a cotton knit lining that offers added comfort and insulation. Thanks to the unique Mapa multi layer process, they are extremely supple, allowing for enhanced dexterity. The embossed texture improves grip on wet objects, promoting productivity during tasks. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them an ideal choice for various industrial applications.

Limited flame spread

Contact heat resistance

Convective heat resistance

Radiant heat resistant

Small splashes of molten metal

Available in vending machine packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy