Honeywell Safety KarboTECT 950 Black, Yellow Carbon, Para Aramid, Wool Work Gloves, Size 10
- RS Stock No.:
- 434-436
- Mfr. Part No.:
- 950-10
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$89.10
(exc. GST)
$98.01
(inc. GST)
- RS Stock No.:
- 434-436
- Mfr. Part No.:
- 950-10
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Wool | |
| Material | Carbon, Para Aramid, Wool | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 407, EU | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Series | KarboTECT 950 | |
| Standards/Approvals | EN 388:2016, EN 407, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Wool | ||
Material Carbon, Para Aramid, Wool | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 407, EU | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Series KarboTECT 950 | ||
Standards/Approvals EN 388:2016, EN 407, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Work Gloves are certified to EN 388:2016 for mechanical risks and EN407. These high performance protective gloves are designed for use in demanding environments where safety, comfort, and precision are essential. They offer excellent grip, even on moist surfaces, along with high flexibility and superior wearing comfort to reduce user fatigue during prolonged tasks. With good puncture resistance against metal and glass, they are well suited for industrial, chemical, and technical applications.
Very economic as gloves are ambidextrous
Contact heat up to 250 °C
Food safety according to EU 1935/2004
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Honeywell Safety KarboTECT 950 Black Para Aramid Size 9
- Honeywell Safety KarboTECT L Black Size 10, Leather Coating
- Honeywell Safety KarboTECT LL Red Size 10
- Honeywell Safety KarboTECT Yellow Size 10
- Honeywell Safety Thermoplus 955 Grey Para Aramid Heat & Cold Resistant Gloves, Size 10
- Honeywell Safety KarboTECT LL Yellow Size 9
- Honeywell Safety KarboTECT Black Size 9
- Honeywell Safety KarboTECT Black Size 7













