MTS KarboTECT LL Red, Yellow Para Aramid Work Gloves, Size 10

Subtotal (1 pair)*

$149.95

(exc. GST)

$164.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$149.95

*price indicative

RS Stock No.:
535-599
Mfr. Part No.:
094610191X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

10

Product Type

Work Gloves

Lining Material

Para Aramid

Material

Para Aramid

Colour

Red, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

KarboTECT LL

Resistance Features

Heat Resistant

Standards/Approvals

EN 388:2016, EN 407

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety KarboTECT LL 946, composed of para-aramid, carbon, wool, and leather, features a heavy knitted design with leather trimming on the palm and a leather cuff. It excels in heat insulation, provides high cut resistance, and ensures a precise fit for exact handling even under elevated temperatures. The cotton inlay contributes to superior wearing comfort.

Good grip with oily and greasy parts due to leather trimming on the palm

Size 10

Color yellow, red-brown and black

Contact heat up to 250 °C

  • RS Stock No. 0535598
  • Mfr. Part No. 094609191X
1 Pair
$149.95
1 Pair
$134.74
  • RS Stock No. 0535601
  • Mfr. Part No. 095007191X
1 Pair
$89.10
  • RS Stock No. 0535612
  • Mfr. Part No. 099510191X
1 Pair
$72.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy