North GemoMech 664 Black, Grey Nitrile Rubber Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pack of 10 units)*

$89.48

(exc. GST)

$98.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$89.48$8.948

*price indicative

RS Stock No.:
434-426
Mfr. Part No.:
066510941E
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Work Gloves

Size

10

Material

Nitrile Rubber

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Nitrile Foam

Series

GemoMech 664

Resistance Features

Mechanical Resistant

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Work gloves are certified to EN388:2016 standard and engineered for high performance across a range of industrial applications, including assembly work, the automotive and supply industry, metal and plastics processing, storage and commissioning tasks, as well as maintenance and repair work. They offer a reliable grip even when handling greasy or oily parts and provide excellent touch sensitivity, ensuring both precision and safety in demanding environments.

Flexible

Excellent mechanical resistance

Very durable

Washable

Marked according to size with different colours on the wristband

Ergonomic ‡ fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy