North GemoMech 664 Black, Grey Nitrile Rubber Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 434-423
- Mfr. Part No.:
- 066408141E
- Brand:
- North
Subtotal (1 pack of 10 units)*
$89.48
(exc. GST)
$98.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $89.48 | $8.948 |
*price indicative
- RS Stock No.:
- 434-423
- Mfr. Part No.:
- 066408141E
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | GemoMech 664 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series GemoMech 664 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Work gloves are certified to EN388:2016 standard and engineered for high performance across a range of industrial applications, including assembly work, the automotive and supply industry, metal and plastics processing, storage and commissioning tasks, as well as maintenance and repair work. They offer a reliable grip even when handling greasy or oily parts and provide excellent touch sensitivity, ensuring both precision and safety in demanding environments.
Flexible
Excellent mechanical resistance
Very durable
Washable
Marked according to size with different colours on the wristband
Ergonomic fit
Related links
- Honeywell Safety GemoMech 664 Black Size 9, Nitrile Foam Coating
- Honeywell Safety GemoMech 664 Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 8, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 7, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 6, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 11, Nitrile Foam Coating
