Ansell MICROFLEX 63-864 Natural Natural Rubber Latex Chemical Resistant Gloves, 200 per Pack

Subtotal (1 box of 100 units)*

$30.76

(exc. GST)

$33.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$30.76$0.308

*price indicative

RS Stock No.:
428-343
Mfr. Part No.:
63864090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Resistant Gloves

Material

Natural Rubber Latex

Colour

Natural

Sub Type

Gloves

Number of Gloves

200

Series

MICROFLEX 63-864

Food Safe

Yes

Standards/Approvals

EN 420, CE, ASTM D3767, ASTM D6977, ISO 13485, UKCA, ASTM D5151, Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III, EN 455-2, EN 455-1, ISO 9001, ASTM D412 & D573

Length

245mm

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell gloves offer excellent chemical splash protection and superior comfort due to their soft, stretchable latex material. The textured fingertips ensure a secure grip, even when handling slippery or oily objects, enhancing safety and control. With a 20mm/7.9 mil finger thickness, these gloves provide increased protection against snags, tears, and rips, offering more durability compared to standard latex alternatives.

ISO 13485 and ISO 9001 certified

Medical Device Regulation (EU) 2017/745 Class I certified

Textured fingers

Related links