Pro-Val White Powdered Natural Rubber Latex Disposable Gloves Food Safe 140 μm, Size XL

Subtotal (1 box of 100 units)*

$12.31

(exc. GST)

$13.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$12.31$0.123

*price indicative

RS Stock No.:
235-2855
Mfr. Part No.:
41003
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Disposable Gloves

Size

XL

Material

Natural Rubber Latex

Thickness

140μm

Colour

White

Powdered

Yes

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The RCR International's securitex latex examination gloves. Comfortable and flexible, providing protection and dexterity for the user. Two variants are available are lightly powdered and powder free. These gloves contain natural rubber latex, and may cause allergic reactions in some individuals. Powder free latex examination gloves, non sterile, single use.

XL in size

Natural rubber latex, easy donning and flexible

Powder free with textured surface

Ambidextrous design, for single use and non sterile

Beaded cuff for extra strength when donning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy