Ansell MICROFLEX 63-864 Natural Natural Rubber Latex Chemical Resistant Gloves, 200 per Pack
- RS Stock No.:
- 428-342
- Mfr. Part No.:
- 63864080
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$30.76
(exc. GST)
$33.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.76 | $0.308 |
*price indicative
- RS Stock No.:
- 428-342
- Mfr. Part No.:
- 63864080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Natural | |
| Sub Type | Gloves | |
| Number of Gloves | 200 | |
| Series | MICROFLEX 63-864 | |
| Food Safe | Yes | |
| Length | 245mm | |
| Standards/Approvals | CE, Medical Device Regulation (EU) 2017/745 Class I, UKCA, ASTM D412 & D573, EN 455-2, ISO 9001, ASTM D6977, ISO 13485, ASTM D5151, EN 455-1, ASTM D3767, Personal Protective Equipment Regulation (EU) 2016/425 Category III, EN 420 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Material Natural Rubber Latex | ||
Colour Natural | ||
Sub Type Gloves | ||
Number of Gloves 200 | ||
Series MICROFLEX 63-864 | ||
Food Safe Yes | ||
Length 245mm | ||
Standards/Approvals CE, Medical Device Regulation (EU) 2017/745 Class I, UKCA, ASTM D412 & D573, EN 455-2, ISO 9001, ASTM D6977, ISO 13485, ASTM D5151, EN 455-1, ASTM D3767, Personal Protective Equipment Regulation (EU) 2016/425 Category III, EN 420 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell gloves offer excellent chemical splash protection and superior comfort due to their soft, stretchable latex material. The textured fingertips ensure a secure grip, even when handling slippery or oily objects, enhancing safety and control. With a 20mm/7.9 mil finger thickness, these gloves provide increased protection against snags, tears, and rips, offering more durability compared to standard latex alternatives.
ISO 13485 and ISO 9001 certified
Medical Device Regulation (EU) 2017/745 Class I certified
Textured fingers
Related links
- Ansell MICROFLEX 63-864 White Natural Rubber Latex Sweatshirt & Fleeces, 200 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Sweatshirt & Fleeces 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Sweatshirt & Fleeces 2 per Pack
- Pro-Val Yellow Size L, 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 200 per Pack
- Ansell Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- RS PRO White Natural Rubber Rubber Sheet -30°C to 115°C
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Gloves, Natural Rubber Coating
