Portwest AB622 - Cut C13 PU Essential Multipack (Pk12) Grey Elastane, Fibreglass, HPPE, Polyester Work Gloves, Size S,
- RS Stock No.:
- 361-505
- Mfr. Part No.:
- AB622G7RS
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$64.86
(exc. GST)
$71.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $64.86 | $5.405 |
*price indicative
- RS Stock No.:
- 361-505
- Mfr. Part No.:
- AB622G7RS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Elastane, Fibreglass, HPPE, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| Coating | Polyurethane | |
| Series | AB622 - Cut C13 PU Essential Multipack (Pk12) | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE certified, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020, UKCA marked | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Work Gloves | ||
Material Elastane, Fibreglass, HPPE, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
Coating Polyurethane | ||
Series AB622 - Cut C13 PU Essential Multipack (Pk12) | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE certified, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020, UKCA marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest C cut-resistant glove is perfect for protection against cuts and sharp objects. The seamless liner ensures added comfort and dexterity, while the EN407 contact heat level 1 provides short-term protection against temperatures up to 100°C. This glove is a streamlined version of our flagship A622 glove, with reduced packaging and single-colour branding, providing a more economical choice. Sold in packs of 12 for maximum value.
Palm dipped to increase dexterity and ventilation
CE certified
Related links
- Portwest AB622 - Cut C13 PU Essential Multipack (Pk12) Grey Elastane HPPE Size 2XL,
- Portwest AB622 - Cut C13 PU Essential Multipack Grey Elastane HPPE Size XL,
- Portwest AB622 - Cut C13 PU Essential Multipack Grey Elastane HPPE Size L,
- Portwest AB622 - Cut C13 PU Essential Multipack Grey Elastane HPPE Size M,
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size S
- Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane HPPE Size S, Latex Coating
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Carbon Fibre Steel Fibre Work Gloves,
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Elastane Steel Fibre Work Gloves,
