Ansell HyFlex 11-947 Blue Fibreglass, Fibreglass, Polyamide, Polyamide Gloves, Size 9, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-657
Mfr. Part No.:
11947090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Gloves

Material

Fibreglass, Fibreglass, Polyamide, Polyamide

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Polyurethane

Series

HyFlex 11-947

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

EN

Standards/Approvals

ANSI/ISEA 105-2024, CE, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell Safety Glove feature a three-quarter dipped coating with FORTIX Abrasion Resistance Technology, providing ANSI/ISEA 105-2024 and EN ABRASION LEVEL 4 protection. For heightened safety, they incorporate INTERCEPT Cut Resistance Technology, achieving ANSI/ISEA 105-2024 CUT A2 and EN ISO B levels. The nitrile and polyurethane coating offers oil and grease resistance, ensuring longer wear. Additionally, these gloves are Oeko-Tex certified, guaranteeing they are free from harmful substances, ensuring safety and protection for the user.

Strong grip

Greater laceration protection

EN388:2016 standardized

ANSI/ISEA 105-2024 compliant

1 Pack of 12 Pair(s)
$314.08
  • RS Stock No. 2755850
  • Mfr. Part No. 74718090
1 Pair
$45.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy