Ansell HyFlex 11-947 Blue Fibreglass, Polyamide Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-816
- Mfr. Part No.:
- 11947VP090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-816
- Mfr. Part No.:
- 11947VP090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Fibreglass, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | HyFlex 11-947 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Grease Resistant, Oil Resistant | |
| Safety Standard | EN | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Fibreglass, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series HyFlex 11-947 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Grease Resistant, Oil Resistant | ||
Safety Standard EN | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell Safety Glove feature a three-quarter dipped coating with FORTIX Abrasion Resistance Technology, providing ANSI/ISEA 105-2024 and EN ABRASION LEVEL 4 protection. For heightened safety, they incorporate INTERCEPT Cut Resistance Technology, achieving ANSI/ISEA 105-2024 CUT A2 and EN ISO B levels. The nitrile and polyurethane coating offers oil and grease resistance, ensuring longer wear. Additionally, these gloves are Oeko-Tex certified, guaranteeing they are free from harmful substances, ensuring safety and protection for the user.
Strong grip
Greater laceration protection
EN388:2016 standardized
ANSI/ISEA 105-2024 compliant
Related links
- Ansell HyFlex 11-947 Blue Fibreglass Size 11, Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Size 7, Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Size 8, Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Size 10, Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 9, Polyurethane
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 11, Polyurethane
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 7, Polyurethane
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 8, Polyurethane
