Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Gloves, Size 6.5, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-536
Mfr. Part No.:
87086065
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

6.5

Material

Natural Rubber Latex

Lining Material

Cotton Flock

Colour

Yellow

EN 388 Abrasion

Yes

Series

AlphaTec 87-086

Coating

Natural Rubber

Number of Gloves

24

Resistance Features

Abrasion Resistant, Chemical Resistant, Tear Resistant

Safety Standard

CE, EN 388, EN ISO 374-1, EN ISO 374-5

Standards/Approvals

CE, EN 388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Flocked natural rubber gloves provide elevated comfort and are designed to meet food handling compliance standards. The flocked lining ensures a soft, comfortable fit, while the durable natural rubber offers protection and flexibility for food-related tasks.

Easy to don, tear and chemical resistant gloves

Ideal for processing food and protecting hands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy