Ansell HyFlex 11-727 Grey High Performance Polyethylene, Nylon, Polyurethane, Spandex Gloves, Size 9, Polyurethane

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-491
Mfr. Part No.:
11727090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Gloves

Lining Material

Nylon, Polyethylene, Spandex

Material

High Performance Polyethylene, Nylon, Polyurethane, Spandex

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI/ISEA 105-2024, CE, EN 388

Number of Gloves

24

Series

HyFlex 11-727

Coating

Polyurethane

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Glove offers a light, barehanded feel, a tailored fit, and breathable fabric for consistent comfort in PPE. With advanced durability, it is certified to EN ABRASION LEVEL 4 and ANSI/ISEA 105-2024 ABRASION LEVEL 6, ensuring long-lasting resilience against abrasion. Its INTERCEPT Cut Resistance Technology provides strengthened defences, preventing workplace injuries while maintaining dexterity and flexibility.

Acute fingertip sensitivity makes for precise hand protection and secure handling

Ultralight and abrasion-resistant

Seamless liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy