Ansell HyFlex 11-728 Grey High Performance Polyethylene, Nylon, Polyurethane, Spandex Gloves, Size 5, Polyurethane
- RS Stock No.:
- 348-495
- Mfr. Part No.:
- 11728050
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-495
- Mfr. Part No.:
- 11728050
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene, Nylon, Polyurethane, Spandex | |
| Lining Material | Nylon, Polyethylene, Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | HyFlex 11-728 | |
| Number of Gloves | 24 | |
| Safety Standard | CE, EN 388:2016 4342B | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EN 388:4342B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Gloves | ||
Material High Performance Polyethylene, Nylon, Polyurethane, Spandex | ||
Lining Material Nylon, Polyethylene, Spandex | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series HyFlex 11-728 | ||
Number of Gloves 24 | ||
Safety Standard CE, EN 388:2016 4342B | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EN 388:4342B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Ansell Gloves provide assured protection with INTERCEPT Cut Resistance Technology, enabling safe handling of sharper components. Their HPPE and Lycra liner ensures elevated comfort and flexibility, allowing for sustained worker productivity. Certified to EN 388:2016 4342B, they offer enhanced durability and reliable workplace safety.
Moderate cut resistance
Ensuring all-day flexible comfort
Grip in dry and slightly oily conditions
Related links
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 5,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 11,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 6,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 7,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 8,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 9,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 10,
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 8,
